- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20014-NATURAL-500
Alpha Wire
TFT20014-NATURAL-500
Cable Accessories Tubing Polytetrafluoroethylene Natural - 152.4m (500ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20014-NATURAL-500
-
Alias/AKA:TFT20014-NA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene