- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20010-NATURAL-100
TFT20010-NATURAL-100
Alpha Wire
Cable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Search Keywords: TFT20010NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20010-NATURAL-100
-
Alias/AKA:TFT20010-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$324.40
3
$315.39
5
$311.07
10
$310.30
20 +
$302.78
Click for Quote
Log in
to unlock special pricing