Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

SW5-CLEAR-25

Heat Shrink Tubing ST Polyethylene - Clear - 25 ft/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyethylene - Clear - 25 ft/Spool
Search Keywords: SW5CLEAR25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: SW5-CLEAR-25
Alias/AKA: SW5-CL008
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Color: Clear
Styles: Straight
Body Material: Polyethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SW5-CLEAR-25 RoHS compliant?
Yes, SW5-CLEAR-25 is RoHS compliant.
What is the lead time for SW5-CLEAR-25?
The standard lead time for SW5-CLEAR-25 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.17
5
$43.51
10
$42.85
25
$41.93
50
$41.09
100
$40.57
250 +
$40.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!