- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW5-CLEAR-100
SW5-CLEAR-100
Alpha Wire
Heat Shrink Tubing ST Polyethylene - Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyethylene - Clear - 30.48m (100ft)/Spool
Search Keywords: SW5CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW5-CLEAR-100
-
Alias/AKA:SW5-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Clear
-
Styles:Straight
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$173.98
5
$169.49
10
$167.35
20
$163.22
50
$161.23
100 +
$157.42
Click for Quote
Log in
to unlock special pricing