- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW53-BLACK-100
SW53-BLACK-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: SW53BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW53-BLACK-100
-
Alias/AKA:SW53-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$318.08
3
$309.25
5
$305.01
10
$304.25
20 +
$296.88
Click for Quote
Log in
to unlock special pricing