- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW45-BK005
SW45-BK005
Alpha Wire
The SW45-BK005 is a black, ultraviolet-resistant polyethylene spiral wrap tubing designed for organizing and protecting wires ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SW45-BK005 is a black, ultraviolet-resistant polyethylene spiral wrap tubing designed for organizing and protecting wires and cables.
Search Keywords: SW45BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW45-BK005
-
Alias/AKA:SW45-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
5
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$515.87
3
$502.77
5 +
$501.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT