- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW44-BK005
SW44-BK005
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW44BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW44-BK005
-
Alias/AKA:SW44-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
82
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$231.51
5
$225.55
10
$222.69
20
$217.19
50
$214.55
100 +
$209.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT