- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW42-BLACK-100
SW42-BLACK-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW42BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW42-BLACK-100
-
Alias/AKA:SW42-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$118.50
5
$109.66
10
$106.48
20
$100.65
50
$97.96
100 +
$96.67
Click for Quote
Log in
to unlock special pricing