- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW41-BLACK-100
SW41-BLACK-100
Alpha Wire
Heat Shrink Tubing ST Polyethylene Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW41BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW41-BLACK-100
-
Alias/AKA:SW41-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Black
-
Styles:Straight
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$77.22
5
$66.22
10
$61.68
20
$58.91
50
$56.43
100 +
$56.15
Click for Quote
Log in
to unlock special pricing