Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

SW41-BK005

Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW41BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: SW41-BK005
Alias/AKA: SW41-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Spiral Wrap Tubing
Color: Black
Styles: Straight
Body Material: Polyethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SW41-BK005 RoHS compliant?
Yes, SW41-BK005 is RoHS compliant.
What is the lead time for SW41-BK005?
The standard lead time for SW41-BK005 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$83.17
5
$76.96
10
$74.73
20
$70.64
50
$68.75
100 +
$67.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!