- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW40-BLACK-100
SW40-BLACK-100
Alpha Wire
Cable Accessories Spiral Wrap Polyethylene Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Polyethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW40BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW40-BLACK-100
-
Alias/AKA:SW40-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Black
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$41.91
5
$37.67
10
$36.62
25
$35.63
50
$33.82
100
$32.99
250 +
$32.58
Click for Quote
Log in
to unlock special pricing