- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW33-BLACK-100
SW33-BLACK-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polytetrafluoroethylene Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polytetrafluoroethylene Black - 30.48m (100ft)/Spool
Search Keywords: SW33BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW33-BLACK-100
-
Alias/AKA:SW33-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4,058.87
3
$3,953.45
5 +
$3,902.77
Click for Quote
Log in
to unlock special pricing