- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW31-NATURAL-100
SW31-NATURAL-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Search Keywords: SW31NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW31-NATURAL-100
-
Alias/AKA:SW31-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,541.54
3
$1,500.43
5 +
$1,461.46
Click for Quote
Log in
to unlock special pricing