Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

SW31-NA008

Cable Accessories Spiral Wrap Tubing Teflon Natural 25 Ft/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Spiral Wrap Tubing Teflon Natural 25 Ft/Spool
Search Keywords: SW31NA008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: SW31-NA008
Alias/AKA: SW31-NATURAL-25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Spiral Wrap Tubing
Color: Natural
Body Material: Polytetrafluoroethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SW31-NA008 RoHS compliant?
Yes, SW31-NA008 is RoHS compliant.
What is the lead time for SW31-NA008?
The standard lead time for SW31-NA008 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$456.14
3
$449.80
5 +
$443.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!