- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW23-NATURAL-100
SW23-NATURAL-100
Alpha Wire
Heat Shrink Tubing ST Nylon Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Nylon Natural - 30.48m (100ft)/Spool
Search Keywords: SW23NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW23-NATURAL-100
-
Alias/AKA:SW23-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Natural
-
Styles:Straight
-
Body Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$465.82
3
$459.35
5 +
$453.05
Click for Quote
Log in
to unlock special pricing