- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW1-NATURAL-100
SW1-NATURAL-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene Natural - 30.48m (100ft)/Spool
Search Keywords: SW1NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW1-NATURAL-100
-
Alias/AKA:SW1-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$41.83
5
$37.32
10
$37.23
25
$35.16
50
$33.23
100
$33.15
250 +
$31.92
Click for Quote
Log in
to unlock special pricing