- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW12-WH005
SW12-WH005
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 30.48m (100ft)/Spool
Search Keywords: SW12WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW12-WH005
-
Alias/AKA:SW12-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:White
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$276.48
3
$269.35
5
$268.68
10
$265.94
20 +
$259.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT