- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW11-WHITE-100
SW11-WHITE-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 30.48m (100ft)/Spool
Search Keywords: SW11WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW11-WHITE-100
-
Alias/AKA:SW11-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:White
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$131.72
5
$129.93
10
$129.08
20
$128.75
50
$126.65
100 +
$125.13
Click for Quote
Log in
to unlock special pricing