- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW11-WH002
SW11-WH002
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene - White - 152.4m (500ft)/Spool
Search Keywords: SW11WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW11-WH002
-
Alias/AKA:SW11-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:White
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$712.74
3
$702.98
5 +
$684.23
Click for Quote
Log in
to unlock special pricing