- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1059/16-BLACK-100
Alpha Wire
PVC1059/16-BLACK-100
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PVC105916BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1059/16-BLACK-100
-
Alias/AKA:P1059/16-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
Frequently Asked Questions
Is PVC1059/16-BLACK-100 RoHS compliant?
Yes, PVC1059/16-BLACK-100 is RoHS compliant.
What is the lead time for PVC1059/16-BLACK-100?
The standard lead time for PVC1059/16-BLACK-100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$126.25
5
$116.83
10
$111.82
20
$107.22
50
$104.36
100 +
$102.99
Click for Quote
Log in
to unlock special pricing