- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1055/16-BLACK-250
Alpha Wire
PVC1055/16-BLACK-250
Cable Accessories Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1055/16-BLACK-250
-
Alias/AKA:P1055/16-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride