- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1054-BLACK-250
PVC1054-BLACK-250
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 76.2m (250ft)/Spool
Search Keywords: PVC1054BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1054-BLACK-250
-
Alias/AKA:P1054-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$86.34
5
$74.22
10
$72.37
20
$72.00
50
$71.64
100 +
$71.29
Click for Quote
Log in
to unlock special pricing