- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC-105-3/8-BK-003
PVC-105-3/8-BK-003
Alpha Wire
Cable Accessories Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Search Keywords: PVC10538BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC-105-3/8-BK-003
-
Alias/AKA:P1053/8-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$151.18
5
$144.32
10
$140.40
20
$139.70
50
$137.07
100 +
$136.39
Click for Quote
Log in
to unlock special pricing