- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1053/4-BLACK-50
PVC1053/4-BLACK-50
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black 50 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black 50 ft/Spool
Search Keywords: PVC10534BLACK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1053/4-BLACK-50
-
Alias/AKA:P1053/4-BK007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$109.23
5
$100.71
10
$98.12
20
$96.50
50
$92.87
100 +
$92.40
Click for Quote
Log in
to unlock special pricing