- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10524-CLEAR-1000
PVC10524-CLEAR-1000
Alpha Wire
- Clear - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
- Clear - 304.8m (1000ft)/Spool
Search Keywords: PVC10524CLEAR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10524-CLEAR-1000
-
Alias/AKA:P10524-CL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$115.24
5
$110.79
10
$108.42
20
$106.24
50
$104.89
100 +
$104.24
Click for Quote
Log in
to unlock special pricing