- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10514-CLEAR-100
PVC10514-CLEAR-100
Alpha Wire
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Search Keywords: PVC10514CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10514-CLEAR-100
-
Alias/AKA:P10514-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Clear
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$35.36
5
$29.60
10
$27.53
25
$24.46
50
$23.07
100
$22.96
250 +
$22.84
Click for Quote
Log in
to unlock special pricing