- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10513-BLACK-500
PVC10513-BLACK-500
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Search Keywords: PVC10513BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10513-BLACK-500
-
Alias/AKA:P10513-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$86.29
5
$79.85
10
$77.53
20
$73.28
50
$71.33
100 +
$70.39
Click for Quote
Log in
to unlock special pricing