- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10512-CLEAR-500
PVC10512-CLEAR-500
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Search Keywords: PVC10512CLEAR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10512-CLEAR-500
-
Alias/AKA:P10512-CL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$70.91
5
$68.17
10
$67.18
20
$65.37
50
$64.54
100 +
$64.14
Click for Quote
Log in
to unlock special pricing