- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1051/2A-CLEAR-100
PVC1051/2A-CLEAR-100
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - Spool - 30.48m (100ft)/Spool
Search Keywords: PVC10512ACLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1051/2A-CLEAR-100
-
Alias/AKA:P1051/2A-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$95.38
5
$88.26
10
$85.71
20
$81.01
50
$78.85
100 +
$77.81
Click for Quote
Log in
to unlock special pricing