Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

PVC1051/2A-BLACK-100

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Search Keywords: PVC10512ABLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: PVC1051/2A-BLACK-100
Alias/AKA: P1051/2A-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917390050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Non Shrinkable Tubing
Color: Black
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PVC1051/2A-BLACK-100 RoHS compliant?
Yes, PVC1051/2A-BLACK-100 is RoHS compliant.
What is the lead time for PVC1051/2A-BLACK-100?
The standard lead time for PVC1051/2A-BLACK-100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
46   can ship 12/4/26
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.77
5
$86.14
10
$82.29
20
$81.89
50
$81.68
100 +
$81.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!