- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10511-CLEAR-500
PVC10511-CLEAR-500
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Search Keywords: PVC10511CLEAR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10511-CLEAR-500
-
Alias/AKA:P10511-CL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$73.14
5
$70.31
10
$69.30
20
$67.43
50
$66.57
100 +
$66.16
Click for Quote
Log in
to unlock special pricing