- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC10511/8-CLEAR-50
PVC10511/8-CLEAR-50
Alpha Wire
Clear 50 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Clear 50 ft/Spool
Search Keywords: PVC105118CLEAR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10511/8-CLEAR-50
-
Alias/AKA:P10511/8-CL007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Styles:Straight
-
Dielectric Strength:31.49 KV/mm
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$177.43
5
$175.02
10
$173.87
20
$171.66
50
$170.60
100 +
$168.55
Click for Quote
Log in
to unlock special pricing