- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10510-BLACK-500
PVC10510-BLACK-500
Alpha Wire
Cable Accessories Non-Shrink PVC Tubing Polyvinyl Chloride- Black/- Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non-Shrink PVC Tubing Polyvinyl Chloride- Black/- Clear - 152.4m (500ft)/Spool
Search Keywords: PVC10510BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10510-BLACK-500
-
Alias/AKA:P10510-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non-Shrink PVC Tubing
-
Color:Black,Clear
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$101.50
5
$93.92
10
$91.20
20
$86.20
50
$83.90
100 +
$82.80
Click for Quote
Log in
to unlock special pricing