- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PV0830-BLACK-1000
PV0830-BLACK-1000
Alpha Wire
The PV0830-BLACK-1000 is an 8 AWG single-conductor photovoltaic (PV) hook-up wire rated for 2000V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PV0830-BLACK-1000 is an 8 AWG single-conductor photovoltaic (PV) hook-up wire rated for 2000V.
Search Keywords: PV0830BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV0830-BLACK-1000
-
Alias/AKA:PV0830-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:10.26 mm
-
Maximum Voltage Rating:2000 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1,958.46
3
$1,906.24
5 +
$1,856.73
Click for Quote
Log in
to unlock special pricing