- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PV0630-BK001
PV0630-BK001
Alpha Wire
Hook-up Wire 6AWG 304.8m 11.35mm Tinned Copper Black 2000VAC 105A - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 6AWG 304.8m 11.35mm Tinned Copper Black 2000VAC 105A - 304.8m (1000ft)/Spool
Search Keywords: PV0630BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV0630-BK001
-
Alias/AKA:PV0630-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:6 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:11.35 mm
-
Maximum Voltage Rating:2000 VAC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$4,402.68
3
$3,098.18
4
$2,397.02
5 +
$2,349.08
Click for Quote
Log in
to unlock special pricing