- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PPC7-SLATE-10
PPC7-SLATE-10
Alpha Wire
Res Thick Film 1210 2.05K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1210 2.05K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: PPC7SLATE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PPC7-SLATE-10
-
Alias/AKA:PPC7-SL080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$16.60
5
$16.02
10
$15.64
25
$15.40
50
$15.18
100
$14.77
250 +
$14.58
Click for Quote
Log in
to unlock special pricing