- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF24018-NATURAL-100
PIF24018-NATURAL-100
Alpha Wire
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Search Keywords: PIF24018NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF24018-NATURAL-100
-
Alias/AKA:PF24018-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$41.00
5
$38.64
10
$38.06
25
$37.25
50
$36.50
100
$36.03
250 +
$35.81
Click for Quote
Log in
to unlock special pricing