- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF2007-NATURAL-500
PIF2007-NATURAL-500
Alpha Wire
Cable Accessories Sleeving Fiberglass Braid/Silicone Rubber Natural - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeving Fiberglass Braid/Silicone Rubber Natural - 152.4m (500ft)/Spool
Search Keywords: PIF2007NATURAL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF2007-NATURAL-500
-
Alias/AKA:PF2007-NA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeving
-
Color:Natural
-
Body Material:Fiberglass Braid/Silicone Rubber
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,452.34
3
$1,413.61
5 +
$1,376.89
Click for Quote
Log in
to unlock special pricing