- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF-200-22-NA005
PIF-200-22-NA005
Alpha Wire
Cable Accessories Fiberglass Sleeving Silicone Rubber Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Silicone Rubber Natural - 30.48m (100ft)/Spool
Search Keywords: PIF20022NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF-200-22-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$225.84
5
$219.57
10
$216.56
20
$210.79
50
$208.01
100 +
$202.68
Click for Quote
Log in
to unlock special pricing