- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF20013-NATURAL-100
PIF20013-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PIF20013NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF20013-NATURAL-100
-
Alias/AKA:PF20013-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Natural
-
Operating Temperature:-70 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$191.33
5
$188.73
10
$187.49
20
$185.10
50
$183.96
100 +
$181.75
Click for Quote
Log in
to unlock special pricing