- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF1306-BLACK-100
PIF1306-BLACK-100
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PIF1306BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF1306-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$104.55
5
$96.74
10
$93.94
15
$92.53
25
$88.79
50 +
$86.42
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
In Stock:
4
Minimum Order:
1