- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF1303/8-BLACK-100
PIF1303/8-BLACK-100
Alpha Wire
Cable Accessories Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PIF13038BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF1303/8-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeving
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$239.36
3
$232.71
5
$229.22
10 +
$225.78
Click for Quote
Log in
to unlock special pricing