- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF1301/2A-BLACK-100
PIF1301/2A-BLACK-100
Alpha Wire
Cable Accessories Sleeve Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeve Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PIF13012ABLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF1301/2A-BLACK-100
-
Alias/AKA:PF1301/2A-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$417.53
3
$411.99
5 +
$410.96
Click for Quote
Log in
to unlock special pricing