- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF2401-NA005
PF2401-NA005
Alpha Wire
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
Search Keywords: PF2401NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF2401-NA005
-
Alias/AKA:PIF2401-NATURAL-100, PF2401-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Natural
-
Body Material:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$113.74
5
$109.34
10
$107.01
20
$104.86
50
$103.53
100 +
$102.89
Click for Quote
Log in
to unlock special pricing