- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF24014-NA005
PF24014-NA005
Alpha Wire
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
Search Keywords: PF24014NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF24014-NA005
-
Alias/AKA:PIF24014-NATURAL-100, PF24014-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Natural
-
Body Material:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
32
can ship
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$44.47
5
$41.91
10
$41.27
25
$40.39
50
$39.58
100
$39.08
250 +
$38.84
Click for Quote
Log in
to unlock special pricing