- Home ›
- All Products›
- PF2002-NA008
Alpha Wire
PF2002-NA008
PIF2002 NATURAL 25 FT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PIF2002 NATURAL 25 FT
Search Keywords: PF2002NA008
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | PF2002-NA008 |
| Alias/AKA: | PIF2002-NATURAL-25, PF2002-NATURAL-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | PIF |
| Type: | Fiberglass Sleeving |
| Color: | Natural |
| Dimension: | 7620 mm |
| Operating Temperature: | -70 to 200 °C |
Frequently Asked Questions
Is PF2002-NA008 RoHS compliant?
Yes, PF2002-NA008 is RoHS compliant.
What is the lead time for PF2002-NA008?
The standard lead time for PF2002-NA008 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$157.85
5
$153.78
10
$151.83
20
$151.45
50
$146.29
100 +
$142.83
Click for Quote
Log in
to unlock special pricing