- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF20013-NA005
PF20013-NA005
Alpha Wire
Cable Accessories Fiberglass Sleeving Silicone Rubber Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Fiberglass Sleeving Silicone Rubber Natural - 30.48m (100ft)/Spool
Search Keywords: PF20013NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF20013-NA005
-
Alias/AKA:PIF20013-NATURAL-100, PF20013-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
8
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$191.33
5
$188.73
10
$187.49
20
$185.10
50
$183.96
100 +
$181.75
Click for Quote
Log in
to unlock special pricing