- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PF1303/8-BLACK-100
PF1303/8-BLACK-100
Alpha Wire
Res Thick Film 1210 23.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 23.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: PF13038BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1303/8-BLACK-100
-
Alias/AKA:PF1303/8-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$299.07
3
$291.36
5
$287.66
10
$286.95
20 +
$280.57
Click for Quote
Log in
to unlock special pricing