- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF1302-BK005
PF1302-BK005
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PF1302BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1302-BK005
-
Alias/AKA:PIF1302-BLACK-100, PF1302-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$189.88
5
$171.33
10
$164.02
20
$158.61
50
$145.41
100 +
$142.17
Click for Quote
Log in
to unlock special pricing