- Home ›
- All Products›
- PF1301/2A-BK005
Alpha Wire
PF1301/2A-BK005
PIF1301/2A BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | PF1301/2A-BK005 |
| Alias/AKA: | PF1301/2A-BLACK-100, PIF1301/2A-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | PIF-130-1/2A |
| Dimension: | 30.48 mm |
| Body Material: | Polyvinyl Chloride |
| Color: | Black |
| Operating Temperature: | -20 to 130 °C |
| Type: | Sleeve |